
C14610B0068101 | |
|---|---|
DigiKey Part Number | C14610B0068101-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B0068101 |
Description | INSERT FEMALE 6POS+1GND SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 6+Ground Position Screw |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Amphenol Tuchel Industrial | Operating Temperature -40°C ~ 100°C |
Series | Color Gray |
Packaging Bulk | Housing Material Polyamide (PA), Nylon |
Part Status Active | Contact Material Iron-Constantan (FE/KO) |
Connector Type Insert | Material Flammability Rating UL94 V-0 |
Gender Female | Base Product Number |
Number of Positions 6+Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $589.63000 | $5,896.30 |


