Male Insert Gray 6+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C146 10A006 810 1

DigiKey Part Number
C14610A0068101-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C146 10A006 810 1
Description
INSERT MALE 6POS+1GND SCREW
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Male Insert Gray 6+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
Amphenol Tuchel Industrial
Operating Temperature
-40°C ~ 100°C
Series
Color
Gray
Packaging
Bulk
Housing Material
Polyamide (PA), Nylon
Part Status
Active
Contact Material
Iron-Constantan (FE/KO)
Connector Type
Insert
Material Flammability Rating
UL94 V-0
Gender
Male
Base Product Number
Number of Positions
6+Ground
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$504.29000$5,042.90
Manufacturers Standard Package