C091-31H008-100-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C091 31H008 100 4

DigiKey Part Number
C09131H0081004-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C091 31H008 100 4
Description
CONN PLUG MALE 8P SILV SLDR CUP
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M16-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
Backshell, Coupling Nut
Current Rating (Amps)
3A
Voltage Rating
32V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable