New Product
Image for TCOM-240 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCOM-240

DigiKey Part Number
1946-TCOM-240-DS-ND
Manufacturer
Manufacturer Product Number
TCOM-240
Description
STANDARD CABLE FOOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
Braid
Impedance
50 Ohms
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Conductor Material
Copper, Bare
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.150" (3.81mm)
Shield Material
Copper, Silver Coated
Shield Coverage
-
VoP, Velocity of Propagation
84.0
Operating Temperature
-40°C ~ 85°C
Spool Size
200.0' (61.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$74.08000$74.08
5$66.18400$330.92
10$63.00100$630.01
25$59.00400$1,475.10
50$56.12660$2,806.33
100$53.36580$5,336.58
Manufacturers Standard Package
Alternate Length
STANDARD CABLE, BLACK PE JACKET
In-Stock: 1600
Unit Price: $39.98775