
TCOM-240 | |
|---|---|
DigiKey Part Number | 1946-TCOM-240-ND |
Manufacturer | |
Manufacturer Product Number | TCOM-240 |
Description | STANDARD CABLE, BLACK PE JACKET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Black | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.150" (3.81mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 84.0 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $39.98775 | $7,997.55 |
| 400 | $37.99258 | $15,197.03 |
| 600 | $36.86288 | $22,117.73 |
| 1,000 | $35.47725 | $35,477.25 |
| 1,400 | $34.58721 | $48,422.09 |
| 2,000 | $33.66265 | $67,325.30 |


