
EZ-240-QM-RA-X | |
---|---|
DigiKey Part Number | 1946-EZ-240-QM-RA-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-240-QM-RA-X |
Description | QMA-MALE (PLUG) CRIMP RIGHT ANGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Push On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | LMR-240 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $179.00000 | $179.00 |
10 | $152.13300 | $1,521.33 |
25 | $142.60520 | $3,565.13 |
50 | $135.79840 | $6,789.92 |
100 | $129.32080 | $12,932.08 |
250 | $121.23244 | $30,308.11 |
500 | $115.45372 | $57,726.86 |