
RL9057-101-F1RE | |
|---|---|
DigiKey Part Number | 3936-RL9057-101-F1RE-ND |
Manufacturer | |
Manufacturer Product Number | RL9057-101-F1RE |
Description | 5,7MM RADLOK FEED-THRU, RADLOK T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Threaded | |
Wire Gauge | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $46.81157 | $14,043.47 |



