RADLOK Tubular Lug Plug Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL01001-50RE

DigiKey Part Number
3936-RL01001-50RE-ND
Manufacturer
Manufacturer Product Number
RL01001-50RE
Description
10MM RADLOK FOR 50MM WIRE, RED,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Technical Products International
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Threaded
Wire Gauge
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$122.84000$122.84
2$116.96500$233.93
3$113.66667$341.00
5$109.63400$548.17
7$107.06000$749.42
10$104.39500$1,043.95
25$97.85880$2,446.47
50$93.18660$4,659.33
100$88.74040$8,874.04
Manufacturers Standard Package