
RL01001-50BK | |
---|---|
DigiKey Part Number | 3936-RL01001-50BK-ND |
Manufacturer | |
Manufacturer Product Number | RL01001-50BK |
Description | 10MM RADLOK FOR 50MM WIRE, BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Threaded | |
Wire Gauge | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $88.74040 | $8,874.04 |