
SF2902-6001 | |
|---|---|
DigiKey Part Number | SF2902-6001-ND |
Manufacturer | |
Manufacturer Product Number | SF2902-6001 |
Description | CONN SMA PLUG STR 50 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | SF2902-6001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | - | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-402 (.141" Flexible) | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.00000 | $140.00 |
| 10 | $118.98400 | $1,189.84 |
| 25 | $111.52680 | $2,788.17 |
| 50 | $106.20580 | $5,310.29 |
| 100 | $101.13770 | $10,113.77 |
| 250 | $94.81060 | $23,702.65 |
| 500 | $90.29078 | $45,145.39 |

