
SF1116-6083 | |
|---|---|
DigiKey Part Number  | 1678-SF1116-6083-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SF1116-6083  | 
Description  | COAX ADAPT 2.4MM TO 2.4MM  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Adapter Type  | Jack to Jack  | |
Conversion Type  | Same Series  | |
Adapter Series  | ||
Center Gender  | Female to Female  | |
Convert From (Adapter End)  | 2.4mm (APC-2.4, OS-50) Jack, Female Socket  | |
Convert To (Adapter End)  | 2.4mm (APC-2.4, OS-50) Jack, Female Socket  | |
Impedance  | 50 Ohms  | |
Style  | Straight  | |
Mounting Type  | Panel Mount  | |
Mounting Feature  | Bulkhead  | |
Fastening Type  | Threaded, Threaded  | |
Frequency - Max  | 50 GHz  | |
Ingress Protection  | -  | |
Center Contact Plating  | Gold  | |
Features  | -  | |
Includes  | -  | |
Body Material  | Stainless Steel  | |
Body Finish  | -  | |
Center Contact Material  | Beryllium Copper  | |
Dielectric Material  | Polyetherimide (PEI)  | |
Mating Cycles  | 500  | |
Insertion Loss  | -  | |
Operating Temperature  | -65°C ~ 165°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2,847.07000 | $2,847.07 | 
| 10 | $2,420.48800 | $24,204.88 | 
| 30 | $2,330.17100 | $69,905.13 | 

