
8018-6174 | |
---|---|
DigiKey Part Number | 8018-6174-ND |
Manufacturer | |
Manufacturer Product Number | 8018-6174 |
Description | CONN TERMINATOR PLUG SMA 50 OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 8018-6174 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | Chain | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $788.75000 | $788.75 |
10 | $670.43600 | $6,704.36 |
25 | $628.49960 | $15,712.49 |
50 | $598.53420 | $29,926.71 |
100 | $571.99880 | $57,199.88 |