



7032-6728-120 | |
---|---|
DigiKey Part Number | 7032-6728-120-ND |
Manufacturer | |
Manufacturer Product Number | 7032-6728-120 |
Description | COAX CBL SMA TO SMPM 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMPM 0.047" Flexible Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7032-6728-120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMPM | |
1st Connector | SMPM Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.047" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26.5 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,765.11000 | $1,765.11 |
10 | $1,500.56200 | $15,005.62 |
25 | $1,406.73040 | $35,168.26 |
50 | $1,380.19680 | $69,009.84 |
