



7032-6728-060 | |
---|---|
DigiKey Part Number | 7032-6728-060-ND |
Manufacturer | |
Manufacturer Product Number | 7032-6728-060 |
Description | COAX CBL SMA TO SMPM 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMPM 0.047" Flexible Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7032-6728-060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMPM | |
1st Connector | SMPM Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 0.047" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26.5 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,727.57000 | $1,727.57 |
10 | $1,468.61300 | $14,686.13 |
25 | $1,376.77880 | $34,419.47 |
50 | $1,348.09200 | $67,404.60 |
