Cable Assembly Coaxial SMP to 2.92mm TFlex-405 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7012-1288

DigiKey Part Number
7012-1288-ND
Manufacturer
Manufacturer Product Number
7012-1288
Description
COAX CBL SMP TO 2.92MM 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to 2.92mm TFlex-405 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol SV Microwave
Length
12.00" (304.80mm)
Packaging
Bag
Cable Type
TFlex-405
Part Status
Active
Overall Impedance
50 Ohms
Style
SMP to 2.92mm
Frequency - Max
40 GHz
1st Connector
SMP Jack, Right Angle
Color
Blue
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 165°C
2nd Connector
2.92mm Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,978.42000$1,978.42
10$1,681.91300$16,819.13
25$1,576.74880$39,418.72
50$1,546.87520$77,343.76
Manufacturers Standard Package
Alternate Length
COAX CBL SMP TO 2.92MM 6"
In-Stock: 15
Unit Price: $1,917.09000
COAX CBL SMP TO 2.92MM 24"
In-Stock: 23
Unit Price: $2,059.90000