
7012-1287 | |
|---|---|
DigiKey Part Number | 7012-1287-ND |
Manufacturer | |
Manufacturer Product Number | 7012-1287 |
Description | COAX CBL SMP TO 2.92MM 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to 2.92mm TFlex-405 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7012-1287 Models |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol SV Microwave | Length 6.000" (152.40mm) |
Packaging Bag | Cable Type TFlex-405 |
Part Status Active | Overall Impedance 50 Ohms |
Style SMP to 2.92mm | Frequency - Max 40 GHz |
1st Connector SMP Jack, Right Angle | Color Blue |
1st Contact Gender Female | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
2nd Connector 2.92mm Plug | Base Product Number |
2nd Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,917.09000 | $1,917.09 |
| 10 | $1,629.71500 | $16,297.15 |
| 25 | $1,527.83080 | $38,195.77 |
| 50 | $1,494.46320 | $74,723.16 |



