
1183-6010 | |
---|---|
DigiKey Part Number | 1678-1183-6010-ND |
Manufacturer | |
Manufacturer Product Number | 1183-6010 |
Description | NANORF PLUG-IN CONTACT VITA 67.3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Jack, Female Socket To Nano RF Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 1.85mm Jack, Female Socket | |
Convert To (Adapter End) | Nano RF Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull, Threaded | |
Frequency - Max | 65 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,127.72000 | $2,127.72 |
10 | $1,808.85000 | $18,088.50 |
25 | $1,695.76840 | $42,394.21 |