
1183-6009 | |
---|---|
DigiKey Part Number | 1678-1183-6009-ND |
Manufacturer | |
Manufacturer Product Number | 1183-6009 |
Description | NANORF BACKPLANE CONTACT VITA 67 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To Nano RF Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | 2.92mm (OS-2.9) Plug, Male Pin | |
Convert To (Adapter End) | Nano RF Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull, Threaded | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,830.97000 | $1,830.97 |
10 | $1,556.51000 | $15,565.10 |
25 | $1,459.19320 | $36,479.83 |
50 | $1,436.92500 | $71,846.25 |