New Product
1183-6007
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1183-6007

DigiKey Part Number
1678-1183-6007-ND
Manufacturer
Manufacturer Product Number
1183-6007
Description
NANORF BACKPLANE CONTACT VITA 67
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To Nano RF Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Convert To (Adapter End)
Nano RF Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull, Threaded
Frequency - Max
40 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
Passivated
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$1,830.97000$1,830.97
10$1,556.51000$15,565.10
25$1,459.19320$36,479.83
50$1,436.92500$71,846.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.