
1138-6013 | |
|---|---|
DigiKey Part Number  | 1678-1138-6013-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1138-6013  | 
Description  | COAX ADAPT SMPS TO 1.85MM  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Adapter Coaxial Connector SMPS Jack, Female Socket To 1.85mm Jack, Female Socket 50 Ohms  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Adapter Type  | Jack to Jack  | |
Conversion Type  | Between Series  | |
Adapter Series  | ||
Center Gender  | Female to Female  | |
Convert From (Adapter End)  | SMPS Jack, Female Socket  | |
Convert To (Adapter End)  | 1.85mm Jack, Female Socket  | |
Impedance  | 50 Ohms  | |
Style  | Straight  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Fastening Type  | Snap-On, Threaded  | |
Frequency - Max  | 65 GHz  | |
Ingress Protection  | -  | |
Center Contact Plating  | Gold  | |
Features  | -  | |
Includes  | -  | |
Body Material  | Beryllium Copper, Stainless Steel  | |
Body Finish  | Gold  | |
Center Contact Material  | Beryllium Copper  | |
Dielectric Material  | Polytetrafluoroethylene (PTFE)  | |
Mating Cycles  | 500  | |
Insertion Loss  | -  | |
Operating Temperature  | -65°C ~ 165°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3,375.17000 | $3,375.17 | 
| 10 | $2,869.46700 | $28,694.67 | 

