
P51-150-G-B-P-20MA-000-000 | |
|---|---|
DigiKey Part Number | 734-P51-150-G-B-P-20MA-000-000-ND |
Manufacturer | |
Manufacturer Product Number | P51-150-G-B-P-20MA-000-000 |
Description | SENSOR 150PSI 1/8 NPT 4-20 MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Gauge Male - 1/8" (3.18mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Packard, 3 Pin | |
Maximum Pressure | 450PPSI (3102.64kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,039.18000 | $1,039.18 |
| 5 | $967.53400 | $4,837.67 |
| 10 | $940.81600 | $9,408.16 |
| 30 | $902.91167 | $27,087.35 |
| 50 | $886.96700 | $44,348.35 |


