
IS25WP512M-RMLE-TY | |
---|---|
DigiKey Part Number | 706-IS25WP512M-RMLE-TY-ND |
Manufacturer | |
Manufacturer Product Number | IS25WP512M-RMLE-TY |
Description | IC FLASH 512MBIT SERIAL 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 50µs, 2ms | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $88.63000 | $88.63 |
10 | $82.27800 | $822.78 |
25 | $79.73920 | $1,993.48 |
50 | $77.82600 | $3,891.30 |
176 | $74.38801 | $13,092.29 |
352 | $72.52449 | $25,528.62 |
528 | $71.44735 | $37,724.20 |
1,056 | $69.63291 | $73,532.35 |