



USB3CFTV7ZN050 | |
---|---|
DigiKey Part Number | 623-USB3CFTV7ZN050-ND |
Manufacturer | |
Manufacturer Product Number | USB3CFTV7ZN050 |
Description | USB-C JAM NUT RECEPTACLE, ALUMIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USB3CFTV7ZN050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Industrial Environments - IP68, Panel Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,904.96000 | $6,904.96 |
10 | $6,136.49100 | $61,364.91 |