
BECTVW19 | |
---|---|
DigiKey Part Number | 623-BECTVW19-ND |
Manufacturer | |
Manufacturer Product Number | BECTVW19 |
Description | TV FLNG RECEPTACLE CAP SZ 19 OLI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 19 Olive Drab |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Square Flange Receptacle | |
Shell Size - Insert | 19 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Olive Drab | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $747.37300 | $7,473.73 |