
T3374501U | |
|---|---|
DigiKey Part Number | 889-1699-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3374501U |
Description | CONN PLUG MALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP40 |
Number of Positions 5 | Features Strain Relief |
Shell Size - Insert M16-5 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.85000 | $96.85 |
| 10 | $82.27300 | $822.73 |
| 25 | $77.11760 | $1,927.94 |
| 50 | $73.43600 | $3,671.80 |
| 100 | $69.93130 | $6,993.13 |
| 300 | $64.71773 | $19,415.32 |
| 500 | $62.42898 | $31,214.49 |
| 1,000 | $59.45320 | $59,453.20 |







