
T 3377 000 | |
|---|---|
DigiKey Part Number | T3377000-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3377 000 |
Description | CONN RCPT FMALE 5P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Plastic |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Ingress Protection IP40 |
Number of Positions 5 | Current Rating (Amps) 7A |
Shell Size - Insert M16-5 | Voltage Rating 250V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 100°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.81000 | $62.81 |
| 10 | $53.37400 | $533.74 |
| 25 | $50.02960 | $1,250.74 |
| 50 | $47.64040 | $2,382.02 |
| 100 | $45.36620 | $4,536.62 |
| 300 | $41.98310 | $12,594.93 |
| 500 | $40.49796 | $20,248.98 |
| 1,000 | $38.56681 | $38,566.81 |









