
T04220609 | |
---|---|
DigiKey Part Number | T04220609-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T04220609 |
Description | CONN HEX NUT DIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut DIN |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | DIN | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.11000 | $11.11 |
10 | $9.46000 | $94.60 |
25 | $8.86160 | $221.54 |
50 | $8.43860 | $421.93 |
100 | $8.03580 | $803.58 |
250 | $7.53216 | $1,883.04 |
500 | $7.17238 | $3,586.19 |
1,000 | $6.82994 | $6,829.94 |
2,500 | $6.40247 | $16,006.18 |