
T 3397 600 | |
|---|---|
DigiKey Part Number | T3397600-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3397 600 |
Description | CONN RCPT FMALE 5P SILVER SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16-5(S) | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.65000 | $113.65 |
| 10 | $96.54800 | $965.48 |
| 25 | $90.50400 | $2,262.60 |
| 50 | $86.18320 | $4,309.16 |
| 100 | $82.06960 | $8,206.96 |
| 250 | $76.93532 | $19,233.83 |
| 500 | $73.26692 | $36,633.46 |
| 1,000 | $69.77467 | $69,774.67 |




