ATM06-12SD-SR1BN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM06-12SD-SR1BN

DigiKey Part Number
889-ATM06-12SD-SR1BN-ND
Manufacturer
Manufacturer Product Number
ATM06-12SD-SR1BN
Description
CONN PLUG HSG 12POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Brown
Datasheet
 Datasheet
EDA/CAD Models
ATM06-12SD-SR1BN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Brown
Features
Sealed, Strain Relief
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.98000$25.98
10$22.08100$220.81
25$20.69360$517.34
50$19.70360$985.18
200$17.86685$3,573.37
400$17.01420$6,805.68
600$16.53447$9,920.68
1,000$15.94940$15,949.40
2,600$14.91040$38,767.04
Manufacturers Standard Package