
T 3374 504 | |
|---|---|
DigiKey Part Number | T3374504-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3374 504 |
Description | CONN PLUG MALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP40 |
Number of Positions 5 | Features Cable Clamp, Strain Relief |
Shell Size - Insert M16-5 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $94.47660 | $4,723.83 |







