
T 3374 055 | |
|---|---|
DigiKey Part Number | 889-2222-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3374 055 |
Description | CONN PLG HSG MALE 5POS INLINE RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Cable Clamp, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Amphenol Tuchel Industrial | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Black, Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Cable Clamp, Coupling Nut, Strain Relief |
Number of Positions 5 | Shielding Unshielded |
Shell Size - Insert M16-5 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 1.5mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 100°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $130.40940 | $13,040.94 |











