
SC000571G10 | |
---|---|
DigiKey Part Number | 889-SC000571G10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC000571G10 |
Description | PIN CONTACT, SIGNAL, 1.0X0.64MM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | SC000571G10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.47371 | $13,894.84 |