
ATV04-38PB-S2 | |
---|---|
DigiKey Part Number | 889-ATV04-38PB-S2-ND |
Manufacturer | |
Manufacturer Product Number | ATV04-38PB-S2 |
Description | CONN RCPT HSG 38POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATV04-38PB-S2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP67, Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.63000 | $119.63 |
10 | $101.64400 | $1,016.44 |
25 | $95.27720 | $2,381.93 |
50 | $90.73000 | $4,536.50 |
160 | $83.58388 | $13,373.42 |
320 | $79.59744 | $25,471.18 |
640 | $75.80255 | $48,513.63 |
1,120 | $72.87255 | $81,617.26 |