
RT0L-20CPG-S5 | |
---|---|
DigiKey Part Number | 889-RT0L-20CPG-S5-ND |
Manufacturer | |
Manufacturer Product Number | RT0L-20CPG-S5 |
Description | CABLE GRIP 13.5-14MM 1 3/16-18 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Zinc, Nickel Plated 1 3/16-18 Silver |
Datasheet | Datasheet |
EDA/CAD Models | RT0L-20CPG-S5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.531" (13.50mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | 1 3/16-18 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Zinc, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $235.00000 | $235.00 |
10 | $199.70800 | $1,997.08 |
25 | $187.20440 | $4,680.11 |
50 | $178.27240 | $8,913.62 |
100 | $169.77060 | $16,977.06 |
250 | $159.15316 | $39,788.29 |
500 | $152.10878 | $76,054.39 |