
N01 060 0008 1 | |
|---|---|
DigiKey Part Number | N0106000081-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | N01 060 0008 1 |
Description | CONTACT H.D. CRIMP PIN 2AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 2 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 2 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $123.96680 | $6,198.34 |


