
N01 060 0007 1 | |
|---|---|
DigiKey Part Number | N0106000071-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | N01 060 0007 1 |
Description | CONTACT H.D. CRIMP PIN 6AWG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 6 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 6 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.98000 | $136.98 |
| 10 | $116.40500 | $1,164.05 |
| 25 | $109.11840 | $2,727.96 |
| 50 | $103.91000 | $5,195.50 |
| 100 | $98.95200 | $9,895.20 |
| 250 | $92.76148 | $23,190.37 |
| 500 | $88.33876 | $44,169.38 |


