
N01 060 0004 1 | |
|---|---|
DigiKey Part Number | N0106000041-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | N01 060 0004 1 |
Description | CONTACT H.D. CRIMP PIN 4AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 4 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 4 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.61000 | $107.61 |
| 10 | $91.43200 | $914.32 |
| 25 | $85.70360 | $2,142.59 |
| 50 | $81.61120 | $4,080.56 |
| 100 | $77.71710 | $7,771.71 |
| 250 | $72.85444 | $18,213.61 |
| 500 | $69.38086 | $34,690.43 |
| 1,000 | $66.07349 | $66,073.49 |


