MS16M23S-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MS16M23S-10
ecomate® Family Overview

MS16M23S-10

DigiKey Part Number
889-1264-ND
Manufacturer
Manufacturer Product Number
MS16M23S-10
Description
CONTACT SOCKET 16-18AWG 10/BAG
Customer Reference
Detailed Description
Socket Contact 16-18 AWG Size 16 Crimp Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
16
Wire Gauge or Range - AWG
16-18 AWG
Wire Gauge or Range - mm²
0.75 ~ 1.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
196.9µin (5.00µm)
Termination Finish
Copper Alloy
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable