


MP20W23F-10 | |
---|---|
DigiKey Part Number | 889-1263-ND |
Manufacturer | |
Manufacturer Product Number | MP20W23F-10 |
Description | CONTACT PIN 20-22AWG 10/BAG |
Customer Reference | |
Detailed Description | Pin Contact 20-22 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.34 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |