CA091 60 4000 005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA091604000045

DigiKey Part Number
889-2862-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
CA091604000045
Description
CIR CBL 6POS RCPT TO PLUG 147.6'
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 147.6' (45.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
6
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M16
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
6
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M16
2nd Connector Orientation
Keyed
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
147.6' (45.0m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyethylene (PE)
Color
Black
Shielding
Shielded
Ingress Protection
IP68 - Dust Tight, Waterproof; NMEA 2000
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,713.53000$1,713.53
10$1,456.71600$14,567.16
30$1,348.20300$40,446.09
50$1,337.27940$66,863.97
Manufacturers Standard Package