
C09131H0192025U | |
|---|---|
DigiKey Part Number | 889-C09131H0192025U-ND |
Manufacturer | |
Manufacturer Product Number | C09131H0192025U |
Description | MALE CABLE CONNECTOR, QUICKLOCK, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | M16-19 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 32V | |
Cable Opening | 0.335" ~ 0.413" (8.50mm ~ 10.50mm) | |
Operating Temperature | -40°C ~ 100°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $162.68000 | $162.68 |
| 10 | $138.22900 | $1,382.29 |
| 25 | $129.57640 | $3,239.41 |
| 50 | $123.39240 | $6,169.62 |
| 100 | $117.50520 | $11,750.52 |
| 250 | $110.15576 | $27,538.94 |
| 500 | $104.90476 | $52,452.38 |

