ATPF13-4P-BM13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATPF13-4P-BM13

DigiKey Part Number
889-ATPF13-4P-BM13-ND
Manufacturer
Manufacturer Product Number
ATPF13-4P-BM13
Description
4 POSITION PCB RECEPTACLE, 90, T
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.400" (10.16mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.150" (3.81mm)
Overall Contact Length
-
Insulation Height
1.051" (26.70mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
25A
Voltage Rating
250VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$68.12000$68.12
10$57.86800$578.68
25$54.23760$1,355.94
50$51.64820$2,582.41
225$46.44871$10,450.96
450$44.23340$19,905.03
675$42.98708$29,016.28
1,125$41.46716$46,650.56
Manufacturers Standard Package