
ATP04-2P-SR01 | |
|---|---|
DigiKey Part Number | 889-ATP04-2P-SR01-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-2P-SR01 |
Description | 2 POSITION RECEPTACLE, PIN, STRA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), IP68, IP69K, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.05000 | $25.05 |
| 10 | $21.29400 | $212.94 |
| 25 | $19.96240 | $499.06 |
| 50 | $19.00600 | $950.30 |
| 100 | $18.09880 | $1,809.88 |
| 400 | $16.41165 | $6,564.66 |
| 800 | $15.62853 | $12,502.82 |
| 1,200 | $15.18807 | $18,225.68 |
| 2,800 | $14.30739 | $40,060.69 |


