
AT60-20-0122-LP | |
|---|---|
DigiKey Part Number | 889-AT60-20-0122-LP-ND |
Manufacturer | |
Manufacturer Product Number | AT60-20-0122-LP |
Description | CONN PIN 16-22AWG CRIMP 1=50 CON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 16-22 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.45000 | $72.45 |
| 10 | $61.56400 | $615.64 |
| 25 | $57.70680 | $1,442.67 |
| 50 | $54.95080 | $2,747.54 |
| 100 | $52.32780 | $5,232.78 |
| 250 | $49.05280 | $12,263.20 |
| 500 | $46.71328 | $23,356.64 |
| 1,000 | $44.48618 | $44,486.18 |





