
AT06GY-4S-N-TPE-M2 | |
---|---|
DigiKey Part Number | 889-AT06GY-4S-N-TPE-M2-ND |
Manufacturer | |
Manufacturer Product Number | AT06GY-4S-N-TPE-M2 |
Description | 4 POSITION PLUG SINGLE-ENDED MOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Cable 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 6.56' (2.00m) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $251.91000 | $251.91 |
10 | $214.07700 | $2,140.77 |
30 | $198.10967 | $5,943.29 |
50 | $191.09960 | $9,554.98 |
100 | $181.98530 | $18,198.53 |
250 | $170.60584 | $42,651.46 |
500 | $164.11736 | $82,058.68 |