6 Rectangular Connectors - Housings Plug Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT06-6S-SR02YEL

DigiKey Part Number
889-AT06-6S-SR02YEL-ND
Manufacturer
Manufacturer Product Number
AT06-6S-SR02YEL
Description
CONN PLUG HSG 6POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Yellow
Datasheet
 Datasheet
EDA/CAD Models
AT06-6S-SR02YEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Yellow
Features
Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
300$22.34530$6,703.59
Manufacturers Standard Package