
AT06-2S-SR02RED | |
|---|---|
DigiKey Part Number | 889-AT06-2S-SR02RED-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-SR02RED |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Red |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-SR02RED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.93000 | $14.93 |
| 10 | $12.65400 | $126.54 |
| 25 | $11.86240 | $296.56 |
| 50 | $11.29460 | $564.73 |
| 100 | $10.75450 | $1,075.45 |
| 250 | $10.08064 | $2,520.16 |
| 500 | $9.59912 | $4,799.56 |
| 1,000 | $9.14103 | $9,141.03 |
| 2,500 | $8.56900 | $21,422.50 |


















