
AHDPM18-BT-BK | |
|---|---|
DigiKey Part Number | 889-AHDPM18-BT-BK-ND |
Manufacturer | |
Manufacturer Product Number | AHDPM18-BT-BK |
Description | SIZE 18 RUBBER BOOT, FOR DURAMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Boot 18 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | AHDP Series | |
Shell Size - Insert | 18 | |
Material | Polyvinyl Chloride (PVC) | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $6.12700 | $61.27 |
| 25 | $5.74040 | $143.51 |
| 50 | $5.46620 | $273.31 |
| 200 | $4.95545 | $991.09 |
| 400 | $4.71868 | $1,887.47 |
| 600 | $4.58548 | $2,751.29 |
| 1,000 | $4.42313 | $4,423.13 |
| 2,600 | $4.13473 | $10,750.30 |




