
AHDP06-18-06SN-BRA | |
---|---|
DigiKey Part Number | 889-AHDP06-18-06SN-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-18-06SN-BRA |
Description | 6 POSITION PLUG SOCKET, SHELL SI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-18-06SN-BRA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 6 | |
Shell Size - Insert | 18-6 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 (2), 16 (4) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $117.25000 | $117.25 |
10 | $99.67300 | $996.73 |
25 | $93.43120 | $2,335.78 |
50 | $88.97120 | $4,448.56 |
100 | $84.72520 | $8,472.52 |
250 | $79.42400 | $19,856.00 |
500 | $75.63726 | $37,818.63 |
1,000 | $72.03198 | $72,031.98 |