



AHDP04-24-27PR-WTA | |
|---|---|
DigiKey Part Number | 889-2534-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-27PR-WTA |
Description | CONN RCPT HSNG MALE 27POS PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 (Radsok) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-27PR-WTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 27 (Radsok) | |
Shell Size - Insert | 24-27 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (4), 16 (23) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.65000 | $101.65 |
| 10 | $86.41500 | $864.15 |
| 25 | $81.00080 | $2,025.02 |
| 50 | $77.13540 | $3,856.77 |
| 100 | $73.45340 | $7,345.34 |
| 250 | $68.85740 | $17,214.35 |
| 500 | $65.57428 | $32,787.14 |
| 1,000 | $62.44826 | $62,448.26 |








